HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC to LC, OS2 Cassette
- RS Stock No.:
- 696-026
- Mfr. Part No.:
- RNU12-A-12S2LPLPY010M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€331.06
(exc. VAT)
€407.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €331.06 |
*price indicative
- RS Stock No.:
- 696-026
- Mfr. Part No.:
- RNU12-A-12S2LPLPY010M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette to Cassette | |
| Accessory Type | Cassette | |
| Connector Type | LC to LC | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 10m | |
| Width | 94mm | |
| Fibre Type | OS2 | |
| Standards/Approvals | UL94V0 | |
| Fibre Operating Mode | Single Mode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette to Cassette | ||
Accessory Type Cassette | ||
Connector Type LC to LC | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 10m | ||
Width 94mm | ||
Fibre Type OS2 | ||
Standards/Approvals UL94V0 | ||
Fibre Operating Mode Single Mode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette to Cassette, 12 Ports, 10m Length - RNU12-A-12S2LPLPY010M
This cassette-to-cassette links two cassette-style LC terminations to provide a compact, pre-terminated single-mode fibre connection for structured cabling environments. It is intended for patching between cassette modules or into cassette-equipped panels, delivering single-mode OS2 performance suitable for long-reach transmissions while maintaining a compact footprint.
Features and Benefits:
• Twelve LC ports for high-density patching
• Single-mode OS2 fibre for low-attenuation links
• LC to LC connectors for direct cassette interconnection
• 10m length to span typical equipment-room distances
• 12mm height for shallow cassette stacking
• UL94V0 material rating for low-smoke flame behaviour
• Single-mode OS2 fibre for low-attenuation links
• LC to LC connectors for direct cassette interconnection
• 10m length to span typical equipment-room distances
• 12mm height for shallow cassette stacking
• UL94V0 material rating for low-smoke flame behaviour
Applications
• Suitable for cassette-to-cassette patching in racks
• Ideal for connecting cassette-equipped fibre panels
• Used with high-density 12-port cassette assemblies
• Can be used for singlemode backbone interconnects
• Compatible with LC-based distribution frames
• Ideal for connecting cassette-equipped fibre panels
• Used with high-density 12-port cassette assemblies
• Can be used for singlemode backbone interconnects
• Compatible with LC-based distribution frames
What connector arrangement does it use for mating?
It employs LC duplex terminations on both ends, providing LC-LC mating for cassette interfaces.
How many individual fibres are terminated within the assembly?
The assembly presents twelve LC ports, each providing a single optical channel for terminated connections.
What environmental characteristic relates to material behaviour in fire conditions?
The housing material meets a UL94V0 classification indicating low-smoke, self‑extinguishing properties.
Which fibre operating mode is supported and what does that imply?
It supports single-mode operation, meaning it is optimised for OS2 optical transmission with reduced modal dispersion for longer links.
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
