Phoenix Contact 6 Port SC, Multimode
- RS Stock No.:
- 175-1789
- Mfr. Part No.:
- 1019698
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€435.46
(exc. VAT)
€535.62
(inc. VAT)
Temporarily out of stock
- Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €435.46 |
| 5 + | €413.69 |
*price indicative
- RS Stock No.:
- 175-1789
- Mfr. Part No.:
- 1019698
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | SC | |
| Number of Ports | 6 | |
| Height | 130mm | |
| Width | 136mm | |
| Fibre Type | Multimode | |
| Standards/Approvals | EAC | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type SC | ||
Number of Ports 6 | ||
Height 130mm | ||
Width 136mm | ||
Fibre Type Multimode | ||
Standards/Approvals EAC | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- DE
DIN rail splice box of the FDX 20 series, equipped with 6x SC duplex couplings, fully assembled and ready for splicing, with pre-assembled 900 μm pigtails (OM4) and splice holder (for separately sold shrink und crimp splice protection) on a patented splice comb MADE from powder-coated sheet steel. Cable insertion via cable gland either at TOP or bottom. Housing (2-part) prepared for DIN rail mounting through rear-side adapter (this can also be mounted on the side).
Intuitive front panel operation and clear control cabinet layout thanks to uniform design
Flexible DIN rail mounting possible in three positioning directions
Perfectly sized and patented pigtail tray, for convenient splicing and Compact bending radii.
Suitable for industrial applications
Continuously reliable data connection, thanks to extensively tested components
easy to install
including cable gland
