HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- RS Stock No.:
- 261-5278
- Mfr. Part No.:
- FDEC-6VP/WH
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€123.60
(exc. VAT)
€152.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.60 |
*price indicative
- RS Stock No.:
- 261-5278
- Mfr. Part No.:
- FDEC-6VP/WH
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | SC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 9 | |
| Number of Populated Ports | 6 | |
| Panel Type | Sliding | |
| Fibre Type | Single Mode | |
| Material | ABS | |
| Depth | 69mm | |
| Width | 104mm | |
| Height | 154mm | |
| Standards/Approvals | RoHS | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type SC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 9 | ||
Number of Populated Ports 6 | ||
Panel Type Sliding | ||
Fibre Type Single Mode | ||
Material ABS | ||
Depth 69mm | ||
Width 104mm | ||
Height 154mm | ||
Standards/Approvals RoHS | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton fibre optic internal enclosure with three layer closure is manufactured from white ABS and has 6 cable entry points positioned around the closure base to allow for vertical and horizontal mounting positions thereby enabling the management of mid-span/in-line and cable (butt) end configurations. The base also provides fibre storage capacity.
Up to 18, 45 mm 3A splices on dedicated splice tray
6 SC APC duplex adaptors and 12 SC APC OS2 pigtails
6 cable entry ports
Separate exit for drop cables
Hinged fibre storage management tray
Positive fibre management to ensure 30 mm minimum bend radii throughout
Splitter management area
Related links
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 3 Ports Populated 154 mm
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 9 Ports Populated 154 mm
- HellermannTyton Connectivity 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- HellermannTyton Connectivity LC Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity 6 Port, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- HellermannTyton Connectivity SC/APC, Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity, Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity 48 Port SC 1 U 44 mm
