StarTech.com LC Multimode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4512
- Distrelec Article No.:
- 302-93-913
- Mfr. Part No.:
- 455883B21ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€322.02
(exc. VAT)
€396.08
(inc. VAT)
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €322.02 |
*price indicative
- RS Stock No.:
- 280-4512
- Distrelec Article No.:
- 302-93-913
- Mfr. Part No.:
- 455883B21ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Connection Port | LC | |
| Fibre Type | Multimode | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 10000Mbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Connection Port LC | ||
Fibre Type Multimode | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 10000Mbps | ||
- COO (Country of Origin):
- TW
The StarTech.com SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with HPE brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Power consumption is less than 1 watt
Related links
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com LC Multimode Transceiver Module 10000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 1000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 100Mbps
- StarTech.com LC Duplex Multimode SFP Transceiver Module 1Gbps
- StarTech.com LC Multimode Transceiver Module 10Gbps
- StarTech.com LC Multimode Fibre Optic Transceiver Module 25Gbps
- D-Link RJ45 Full Duplex, 1250Mbps
