StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4585
- Distrelec Article No.:
- 302-93-987
- Mfr. Part No.:
- EW3Z0000586-ST
- Manufacturer:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-4585
- Distrelec Article No.:
- 302-93-987
- Mfr. Part No.:
- EW3Z0000586-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 10000Mbps | |
| Connection Port | LC | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 10000Mbps | ||
Connection Port LC | ||
Maximum Transfer Distance 10km | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This module designed, programmed and tested to work with Citrix brand switches and routers. This transceiver module delivers dependable 10 GbE connectivity over fiber cable with a maximum distance of up to 10 km.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Related links
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode Transceiver Module 10000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps
- Connector Wrenches
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
