StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4633
- Distrelec Article No.:
- 302-94-040
- Mfr. Part No.:
- JD094B-BX-D-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€43.15
(exc. VAT)
€53.07
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.15 |
*price indicative
- RS Stock No.:
- 280-4633
- Distrelec Article No.:
- 302-94-040
- Mfr. Part No.:
- JD094B-BX-D-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Single Mode | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 10000Mbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Maximum Transfer Distance 10km | ||
Fibre Type Single Mode | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 10000Mbps | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with HPE brand switches and routers. This fiber transceiver module supports a maximum distance of up to 10 km and delivers dependable 10 GbE connectivity over fiber cabling.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Power consumption is less than 1.3 watt
Related links
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode Transceiver Module 10Gbps
- StarTech.com LC Single Mode Transceiver Module 10000Mbps
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
