StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 100Mbps

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
280-4698
Distrelec Article No.:
302-94-137
Mfr. Part No.:
RXFXSMSFPST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Network Speed

100Mbps

Fibre Operating Mode

Full Duplex

Connection Port

LC

Maximum Transfer Distance

10km

Fibre Type

Single Mode

COO (Country of Origin):
CN
The StarTech.com SFP+ Fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with Cisco brand switches and routers. It delivers dependable 100 MbE connectivity over copper cable with a maximum distance of up to 40 km.

RoHS compliant

Lifetime warranty

Digital diagnostics monitoring

Less than 1.3 watt power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy