StarTech.com LC Multimode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4773
- Distrelec Article No.:
- 302-94-242
- Mfr. Part No.:
- SFPP10GELRMS
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€83.26
(exc. VAT)
€102.41
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.26 |
*price indicative
- RS Stock No.:
- 280-4773
- Distrelec Article No.:
- 302-94-242
- Mfr. Part No.:
- SFPP10GELRMS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Fibre Type | Multimode | |
| Connection Port | LC | |
| Maximum Transfer Distance | 2km | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 10000Mbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Fibre Type Multimode | ||
Connection Port LC | ||
Maximum Transfer Distance 2km | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 10000Mbps | ||
The StarTech.com SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with Juniper brand switches and routers. This fiber transceiver module supports a maximum distance of up to 2 km and delivers dependable 10 GbE connectivity over fiber cabling.
RoHS compliant
Lifetime warranty
Low power consumption
Digital diagnostics monitoring
Related links
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com LC Multimode Transceiver Module 10000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 1000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 100Mbps
- StarTech.com LC Duplex Multimode SFP Transceiver Module 1Gbps
- StarTech.com LC Multimode Transceiver Module 10Gbps
- StarTech.com LC Multimode Fibre Optic Transceiver Module 25Gbps
- D-Link RJ45 Full Duplex, 1250Mbps
