StarTech.com RJ45 Copper SFP Transceiver Module, Full Duplex, 1000Mbps
- RS Stock No.:
- 280-4805
- Distrelec Article No.:
- 302-94-276
- Mfr. Part No.:
- XBR-000190-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€33.16
(exc. VAT)
€40.79
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.16 |
*price indicative
- RS Stock No.:
- 280-4805
- Distrelec Article No.:
- 302-94-276
- Mfr. Part No.:
- XBR-000190-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Network Speed | 1000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | RJ45 | |
| Maximum Transfer Distance | 100m | |
| Fibre Type | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Network Speed 1000Mbps | ||
Fibre Operating Mode Full Duplex | ||
Connection Port RJ45 | ||
Maximum Transfer Distance 100m | ||
Fibre Type Copper | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP fiber Transceiver module is a 100 percent Brocade compatible. This SFP copper module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. Designed, programmed and tested to work with compatible Brocade switches and routers to deliver reliable 1GbE connectivity.
RoHS compliant
Lifetime warranty
Low power consumption
Digital diagnostics monitoring
Related links
- StarTech.com RJ45 Copper SFP Transceiver Module 1000Mbps
- StarTech.com RJ45 Copper SFP Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module 10Gbps
- StarTech.com RJ45 Copper Transceiver Module 1000Mbps
- StarTech.com RJ45 Copper Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module, 1000Mbps
- StarTech.com RJ45 Copper Transceiver Module, 1Gbps
- StarTech.com RJ45 Copper Transceiver Module, 10000Mbps
