Stanley 380 mm, Second, Flat Handle Included
- RS Stock No.:
- 482-879
- Mfr. Part No.:
- 0-22-444
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€10.59
(exc. VAT)
€13.03
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.59 |
*price indicative
- RS Stock No.:
- 482-879
- Mfr. Part No.:
- 0-22-444
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Second | |
| Length | 380mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | ISO 234-2:1982, DIN 8349 | |
| Width | 380mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Shape Flat | ||
Product Type File | ||
Cut Type Second | ||
Length 380mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals ISO 234-2:1982, DIN 8349 | ||
Width 380mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Round Bastard Cut File is designed for efficient material shaping and smoothing. Featuring a bi-material handle that reduces vibrations, it ensures a more comfortable and controlled grip. The ergonomic, slip-resistant design enhances comfort during use, while the hang hole in the handle makes for easy storage when the tool is not in use. Perfect for both precision and general filing tasks.
Bi Material handle reduces vibrations
Hang hole in handle for ease of storage
High carbon steel for sharpness retention
