CK 150 mm, File Handle Included
- RS Stock No.:
- 857-639
- Mfr. Part No.:
- T0820-1
- Manufacturer:
- CK
Subtotal (1 unit)*
€15.60
(exc. VAT)
€19.19
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.60 |
*price indicative
- RS Stock No.:
- 857-639
- Mfr. Part No.:
- T0820-1
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | File | |
| Sub Type | File | |
| Length | 150mm | |
| Handle Included | Yes | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type File | ||
Sub Type File | ||
Length 150mm | ||
Handle Included Yes | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK multi-purpose interchangeable handle designed for use with files and saw blades, ensuring swift and efficient tool changes.
Quick release mechanism allows for Rapid tool change
Universal mechanism is compatible with standard tang 6 and 8 inch files
Durable, ergonomic grip provides comfort and control during use
Versatile design accommodates reciprocating-saw and hacksaw blades
Related links
- CK 150 mm Chain Saw File, Straight Handle Included
- CK 150 mm Half Round Handle Included
- CK 150 mm File, Half Round Handle Included
- CK 150 mm Engineers File, Half Round Handle Included
- CK 150 mm File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- CK 150 mm Engineers File, Round Handle Included
- Facom 175 mm, File Handle Included
