CK 150 mm, Standard, File, Three Square Handle Included
- RS Stock No.:
- 857-668
- Mfr. Part No.:
- T0073A 6
- Manufacturer:
- CK
Subtotal (1 unit)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.77 |
*price indicative
- RS Stock No.:
- 857-668
- Mfr. Part No.:
- T0073A 6
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | File | |
| Shape | Three Square | |
| Sub Type | File | |
| Cut Type | Standard | |
| Length | 150mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type File | ||
Shape Three Square | ||
Sub Type File | ||
Cut Type Standard | ||
Length 150mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. slim saw file designed for precision filing tasks. Its ergonomic design and Durable construction ensure optimal performance in various applications.
Durable high carbon, black oxide treated steel for long-lasting use
Ergonomic two-component grip enhances user comfort
Lanyard compatible for convenient storage and accessibility
Specially designed solid core provides a secure handle to tang bond
Three-square profile tapering for versatility in filing
Related links
- CK 150 mm File, Three Square Handle Included
- CK 125 mm File, Three Square Handle Included
- CK 125 mm Three Square Handle Included
- CK 150 mm File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- CK 150 mm File, Round Handle Included
- CK 150 mm File, Half Round Handle Included
- CK 150 mm File, Flat Handle Included
