CK 150 mm, Second, File, Round Handle Included

Subtotal (1 unit)*

€7.28

(exc. VAT)

€8.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.28

*price indicative

RS Stock No.:
857-686
Mfr. Part No.:
T0083A 6
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Shape

Round

Product Type

File

Sub Type

File

Cut Type

Second

Length

150mm

Number of Pieces

1

Handle Included

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The C.K. engineers file is expertly designed for precision filing and finishing tasks, catering to both professional and DIY enthusiasts seeking reliability and performance in their tools.

Durable high carbon, black oxide treated steel construction enhances longevity

Ergonomic two-component grip ensures comfort during extended use

Lanyard compatible feature offers convenient tool retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy