Facom 250 mm, Second, Engineers File, Half Round Handle Included
- RS Stock No.:
- 235-6706
- Mfr. Part No.:
- RAB.DRDMD250EMA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€26.03
(exc. VAT)
€32.02
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.03 |
*price indicative
- RS Stock No.:
- 235-6706
- Mfr. Part No.:
- RAB.DRDMD250EMA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | Half Round | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Second | |
| Thickness | 25mm | |
| Length | 250mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Width | 25mm | |
| Standards/Approvals | NFE 75-001, NFE 75-002 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape Half Round | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Second | ||
Thickness 25mm | ||
Length 250mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Width 25mm | ||
Standards/Approvals NFE 75-001, NFE 75-002 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom RAB.DRDMDA series half round second cut rasps medium cut is designed for soft materials, aluminium, lead, plastic or wood and has ergonomic handle in plastic resistant to workshop solvents.
Length 250 mm
Related links
- Facom 250 mm Engineers File, Half Round Handle Included
- CK 250 mm Engineers File, Half Round Handle Included
- RS PRO 250 mm Engineers File, Half Round Handle Included
- Bahco 250 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- Facom 300 mm Engineers File, Half Round Handle Included
- Crescent 200 mm Engineers File, Half Round Handle Included
