Teng Tools 53 mm Handle Included
- RS Stock No.:
- 198-1726
- Mfr. Part No.:
- TTXF05
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€113.59
(exc. VAT)
€139.72
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.59 |
*price indicative
- RS Stock No.:
- 198-1726
- Mfr. Part No.:
- TTXF05
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | File | |
| Length | 53mm | |
| Number of Pieces | 5 | |
| Handle Included | Yes | |
| Width | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type File | ||
Length 53mm | ||
Number of Pieces 5 | ||
Handle Included Yes | ||
Width 120mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools TTXF05 series is a 5 piece hand file set. It has bi-material handle for a more comfortable grip. It also has 2nd cut to create a diamond pattern cutting surface for smoother filing.
Cut on both edges of the flat files for filing grooves
Supplied in the unique Teng Tools drawer width TTX tray
Use on it's own or as part of the Teng Tools "Get Organised" system
