Teng Tools 160 mm, Smooth, Flat Handle Included
- RS Stock No.:
- 810-436
- Mfr. Part No.:
- TTNF12-06
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.72 |
*price indicative
- RS Stock No.:
- 810-436
- Mfr. Part No.:
- TTNF12-06
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | File | |
| Shape | Flat | |
| Cut Type | Smooth | |
| Length | 160mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type File | ||
Shape Flat | ||
Cut Type Smooth | ||
Length 160mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- TW
The Teng Tools needle file flat point is designed for precision work in detailed applications. Its Compact design and smooth cut facilitate intricate tasks, making it an Ideal tool for both professionals and enthusiasts alike.
160mm long with a Durable plastic handle for enhanced grip
Smooth cut ensures clean finishes on various materials
Lightweight at 15g, optimising ease of use during prolonged tasks
Flat point design for excellent control in detailed work
Related links
- Teng Tools 160 mm File Handle Included
- Teng Tools 160 mm Round Handle Included
- Teng Tools 160 mm Square Handle Included
- Teng Tools 160 mm Oval Handle Included
- Teng Tools 160 mm Crossing Handle Included
- Teng Tools 160 mm Needle File Handle Included
- Stanley 360 mm Flat Handle Included
- BETA 150 mm Engineers File, Flat Handle Included
