Teng Tools 160 mm, Smooth, Crossing Handle Included
- RS Stock No.:
- 810-439
- Mfr. Part No.:
- TTNF12-09
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.06
(exc. VAT)
€8.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.06 |
*price indicative
- RS Stock No.:
- 810-439
- Mfr. Part No.:
- TTNF12-09
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Shape | Crossing | |
| Product Type | File | |
| Cut Type | Smooth | |
| Length | 160mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Shape Crossing | ||
Product Type File | ||
Cut Type Smooth | ||
Length 160mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- TW
The Teng Tools needle file is designed for precision work, featuring a 160mm length and a comfortable plastic handle, Ideal for detailed tasks requiring meticulous attention.
Smooth cut for enhanced performance
Constructed with a vinyl handle for a secure grip
Weighs only 15 grams, making it lightweight and easy to handle
Manufactured in Taiwan, ensuring quality craftsmanship
Suitable for automotive and engineering applications
No tethering facility, simplifying usage
Related links
- Teng Tools 160 mm File Handle Included
- Teng Tools 160 mm Round Handle Included
- Teng Tools 160 mm Oval Handle Included
- Teng Tools 160 mm Square Handle Included
- Teng Tools 160 mm Flat Handle Included
- Teng Tools 160 mm Needle File Handle Included
- Teng Tools 50 mm, Needle File Set Handle Included
- Teng Tools 230mm Overall
