Facom 250 mm, Bastard, Engineers File, Flat Handle Included
- RS Stock No.:
- 235-6477
- Mfr. Part No.:
- PAM.B250EMA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€18.11
(exc. VAT)
€22.28
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.11 |
*price indicative
- RS Stock No.:
- 235-6477
- Mfr. Part No.:
- PAM.B250EMA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Shape | Flat | |
| Cut Type | Bastard | |
| Sub Type | Engineers File | |
| Thickness | 25mm | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Width | 6mm | |
| Standards/Approvals | NFE 75-002, NFE 75-001 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Shape Flat | ||
Cut Type Bastard | ||
Sub Type Engineers File | ||
Thickness 25mm | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Width 6mm | ||
Standards/Approvals NFE 75-002, NFE 75-001 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom PAM.BEMA series flat bastard files with handle is designed for roughing steel, cast iron, brass, and hard plastics and has ergonomic handle in plastic resistant to workshop solvents.
Length 250 mm
Related links
- Facom 250 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- Facom 200 mm Engineers File, Flat Handle Included
- Facom 150 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- CK 20 mm Engineers File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
