nVent HOFFMAN RFU Series Filter Fan, 115V, AC, 750 m³/h Filtered, 750 m³/h Unimpeded, IP54, IP33, 470 mm, 470 mm x
- RS Stock No.:
- 275-562
- Mfr. Part No.:
- RFU10015R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€1,212.16
(exc. VAT)
€1,490.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,212.16 |
*price indicative
- RS Stock No.:
- 275-562
- Mfr. Part No.:
- RFU10015R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Unimpeded Air Flow | 750m³/h | |
| Product Type | Filter Fan | |
| Filtered Air Flow | 750m³/h | |
| AC or DC Operation | AC | |
| Supply Voltage | 115V | |
| Terminal Type | Strip | |
| Face Height | 470mm | |
| Face Width | 470mm | |
| Standards/Approvals | UKCA, CE, EAC, UL 508a | |
| IP Rating | IP54, IP33 | |
| Series | RFU | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Unimpeded Air Flow 750m³/h | ||
Product Type Filter Fan | ||
Filtered Air Flow 750m³/h | ||
AC or DC Operation AC | ||
Supply Voltage 115V | ||
Terminal Type Strip | ||
Face Height 470mm | ||
Face Width 470mm | ||
Standards/Approvals UKCA, CE, EAC, UL 508a | ||
IP Rating IP54, IP33 | ||
Series RFU | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Roof filter fan is expertly designed for effective forced ventilation on enclosure rooftops. With its user friendly click in installation method, it eliminates the need for surface use on doors, making setup a breeze. Engineered to withstand the rigours of various environments, the fan boasts an IP protection degree of either 33 or 54, ensuring that water and dust infiltration is effectively prevented, thus minimizing downtime and enhancing component reliability. The dependable motor guarantees consistent airflow, providing optimal ventilation for your electrical enclosures.
Effective IP ratings prevent ingress of dust and moisture
Compatible with standard cutouts for diverse airflow needs
Maintains a temperature range suitable for various applications
Lightweight design facilitates effortless handling and installation
Aesthetic finish complements a wide range of enclosure styles
Related links
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 350 m³/h Unimpeded IP33 436 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 500 m³/h Unimpeded IP33 436 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
