nVent HOFFMAN RFU Series Filter Fan, 230V, AC, 750 m³/h Filtered, 750 m³/h Unimpeded, IP54, IP33, 470 mm, 470 mm x
- RS Stock No.:
- 275-559
- Mfr. Part No.:
- RFU10005R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€1,188.70
(exc. VAT)
€1,462.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,188.70 |
*price indicative
- RS Stock No.:
- 275-559
- Mfr. Part No.:
- RFU10005R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 750m³/h | |
| Filtered Air Flow | 750m³/h | |
| AC or DC Operation | AC | |
| Terminal Type | Strip | |
| Supply Voltage | 230V | |
| Face Height | 470mm | |
| Face Width | 470mm | |
| Standards/Approvals | UL 508a, EAC, UKCA, CE | |
| IP Rating | IP54, IP33 | |
| Series | RFU | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 750m³/h | ||
Filtered Air Flow 750m³/h | ||
AC or DC Operation AC | ||
Terminal Type Strip | ||
Supply Voltage 230V | ||
Face Height 470mm | ||
Face Width 470mm | ||
Standards/Approvals UL 508a, EAC, UKCA, CE | ||
IP Rating IP54, IP33 | ||
Series RFU | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Roof fan unit is expertly designed for seamless installation atop enclosures, providing reliable forced ventilation. With a robust construction in painted mild steel and self extinguishing thermoplastic, it effectively maintains optimal conditions inside enclosures by preventing dust and moisture ingress. The innovative click in mounting feature eliminates the need for door surface use, ensuring easy setup and maintenance.
Lightweight design enables straightforward handling and installation
Constructed with materials that withstand diverse environmental conditions
Designed to ensure uninterrupted airflow for efficient enclosure ventilation
Available in multiple IP protection levels to meet specific application needs
Rugged build reduces the risk of component failure and downtime
Related links
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 350 m³/h Unimpeded IP33 436 mm x
