nVent HOFFMAN RFU Series Filter Fan, 115V, AC, 1000 m³/h Filtered, 1000 m³/h Unimpeded, IP33, IP54, 470 mm, 470 mm x
- RS Stock No.:
- 275-561
- Mfr. Part No.:
- RFU10013R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€1,212.16
(exc. VAT)
€1,490.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,212.16 |
*price indicative
- RS Stock No.:
- 275-561
- Mfr. Part No.:
- RFU10013R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Unimpeded Air Flow | 1000m³/h | |
| Product Type | Filter Fan | |
| Filtered Air Flow | 1000m³/h | |
| AC or DC Operation | AC | |
| Supply Voltage | 115V | |
| Terminal Type | Strip | |
| Face Height | 470mm | |
| Face Width | 470mm | |
| Standards/Approvals | UKCA, CE, UL 508a, EAC | |
| IP Rating | IP33, IP54 | |
| Series | RFU | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Unimpeded Air Flow 1000m³/h | ||
Product Type Filter Fan | ||
Filtered Air Flow 1000m³/h | ||
AC or DC Operation AC | ||
Supply Voltage 115V | ||
Terminal Type Strip | ||
Face Height 470mm | ||
Face Width 470mm | ||
Standards/Approvals UKCA, CE, UL 508a, EAC | ||
IP Rating IP33, IP54 | ||
Series RFU | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Roof filter fan is designed for effortless installation on the top of your enclosure, ensuring reliable forced ventilation in a compact design. Offering versatile protection options with IP33 and IP54 degrees, it adeptly keeps moisture and dust at bay, significantly reducing component failure and downtime. The fan's robust motor ensures consistent airflow, vital for maintaining optimal temperatures within the enclosure. With a user friendly click in feature, the setup process is straightforward, requiring minimal tools and no modifications to the door.
Constructed with self extinguishing materials for added safety
Reliable motor guarantees consistent airflow for optimal enclosure conditions
Compact dimensions facilitate space saving installation
Designed to mitigate the ingress of dust and moisture
Efficiently operates in a broad temperature range
Robust construction ensures longevity even in demanding environments
Related links
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- Pfannenberg PTF 60.700 Series Filter Fan AC 1000 m³/h Unimpeded 152 mm, 470 mm x
