nVent HOFFMAN RFU Series Filter Fan, 230V, AC, 700 m³/h Filtered, 700 m³/h Unimpeded, IP33, IP54, 470 mm, 470 mm x
- RS Stock No.:
- 275-569
- Mfr. Part No.:
- RFU7003R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€668.09
(exc. VAT)
€821.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €668.09 |
*price indicative
- RS Stock No.:
- 275-569
- Mfr. Part No.:
- RFU7003R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 700m³/h | |
| Filtered Air Flow | 700m³/h | |
| AC or DC Operation | AC | |
| Terminal Type | Strip | |
| Supply Voltage | 230V | |
| Face Height | 470mm | |
| Face Width | 470mm | |
| Standards/Approvals | CE, UKCA, UL 508A Component Recognised, EAC | |
| IP Rating | IP33, IP54 | |
| Series | RFU | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 700m³/h | ||
Filtered Air Flow 700m³/h | ||
AC or DC Operation AC | ||
Terminal Type Strip | ||
Supply Voltage 230V | ||
Face Height 470mm | ||
Face Width 470mm | ||
Standards/Approvals CE, UKCA, UL 508A Component Recognised, EAC | ||
IP Rating IP33, IP54 | ||
Series RFU | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Roof fan unit is meticulously designed for optimal ventilation on enclosure rooftops, ensuring reliable air circulation in demanding environments. Engineered for quick installation, it boasts a click in feature that eliminates the need for invasive mounting on the door, thereby maintaining the integrity of the enclosure. The robust construction, crafted from painted mild steel and self extinguishing thermoplastic, guarantees longevity and safety.
Easily installed with a quick fastening system for user convenience
Crafted from durable materials that resist environmental wear
Offers the same required cutout across different airflow models for consistent use
Reliable motor design ensures uninterrupted ventilation
Provides flexibility with two protection ratings IP33 and IP54
Related links
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 350 m³/h Unimpeded IP33 436 mm x
