nVent HOFFMAN RFU Series Filter Fan, 230V, AC, 350 m³/h Filtered, 350 m³/h Unimpeded, IP54, IP33, 436 mm, 436 mm x
- RS Stock No.:
- 275-565
- Mfr. Part No.:
- RFU5005R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€567.54
(exc. VAT)
€698.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €567.54 |
*price indicative
- RS Stock No.:
- 275-565
- Mfr. Part No.:
- RFU5005R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 350m³/h | |
| Filtered Air Flow | 350m³/h | |
| AC or DC Operation | AC | |
| Terminal Type | Strip | |
| Supply Voltage | 230V | |
| Face Height | 436mm | |
| Face Width | 436mm | |
| Standards/Approvals | UL 508A Component Recognised, CE UKCA EAC | |
| IP Rating | IP54, IP33 | |
| Series | RFU | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 350m³/h | ||
Filtered Air Flow 350m³/h | ||
AC or DC Operation AC | ||
Terminal Type Strip | ||
Supply Voltage 230V | ||
Face Height 436mm | ||
Face Width 436mm | ||
Standards/Approvals UL 508A Component Recognised, CE UKCA EAC | ||
IP Rating IP54, IP33 | ||
Series RFU | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Roof fan unit is expertly designed to enhance ventilation within enclosures, ensuring optimal performance even in challenging conditions. Featuring an innovative click in installation system, it eliminates the need for surface modifications, allowing for a cleaner and more efficient setup. With an impressive airflow capacity of 350 m³/h, this compact yet powerful fan efficiently circulates air, combating overheating and maintaining equipment reliability.
IP54 rating ensures protection against dust and water
Designed for easy roof mounting to maximize space efficiency
Constructed from durable painted mild steel for enhanced longevity
Equipped with a noise efficient ball bearing type for quieter operation
Self extinguishing thermoplastic components provide additional safety
Quick fastening system allows for swift installation without additional tools
Related links
- nVent HOFFMAN RFU Series Filter Fan AC 350 m³/h Unimpeded IP33 436 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 500 m³/h Unimpeded IP33 436 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 500 m³/h Unimpeded IP33 436 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
