Rittal SK Series Filter Fan, IP21, 133 x 400mm
- RS Stock No.:
- 223-9930
- Mfr. Part No.:
- 3138000
- Manufacturer:
- Rittal
Bulk discount available
Subtotal (1 unit)*
€151.17
(exc. VAT)
€185.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €151.17 |
5 - 9 | €143.63 |
10 + | €136.06 |
*price indicative
- RS Stock No.:
- 223-9930
- Mfr. Part No.:
- 3138000
- Manufacturer:
- Rittal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rittal | |
Face Dimensions | 133 x 400mm | |
Installation Depth | 27.5mm | |
Face Height | 400mm | |
Face Width | 133mm | |
IP Rating | IP21 | |
Series | SK | |
Select all | ||
---|---|---|
Brand Rittal | ||
Face Dimensions 133 x 400mm | ||
Installation Depth 27.5mm | ||
Face Height 400mm | ||
Face Width 133mm | ||
IP Rating IP21 | ||
Series SK | ||
Related links
- Rittal SK Series Filter Fan AC Operation IP21, 133 x 400mm
- Rittal SK Series Filter Fan AC Operation IP21, 133 x 400mm
- Rittal SK Series Filter Fan AC Operation IP21, 133 x 400mm
- Rittal SK Series Filter Fan AC Operation IP21, 133 x 400mm
- Rittal SK Series Filter Fan AC Operation IP21, 133 x 400mm
- Rittal SK Series Filter Fan ac Operation 500m³/h Unimpeded 133 x 400mm
- Rittal SK Series Filter Fan ac Operation 800m³/h Unimpeded 133 x 400mm
- Rittal SK Series Filter Fan, 323 x 323mm