Rittal SK Series Filter Fan, 220V ac, 240 V ac, AC, 759 m³/h Filtered, 800 m³/h Unimpeded, IP21, 133 mm, 400 mm x
- RS Stock No.:
- 223-9933
- Mfr. Part No.:
- 3140100
- Manufacturer:
- Rittal
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€593.65
(exc. VAT)
€730.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €593.65 | - |
| 5 - 9 | €563.96 | 5% |
| 10 + | €544.97 | 8% |
*price indicative
- RS Stock No.:
- 223-9933
- Mfr. Part No.:
- 3140100
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 800m³/h | |
| Noise Level | 58dB | |
| Filtered Air Flow | 759m³/h | |
| Input Current | 430mA | |
| Input Power | 99W | |
| AC or DC Operation | AC | |
| Installation Depth | 258mm | |
| Supply Voltage | 220V ac, 240V ac | |
| Face Height | 133mm | |
| Face Width | 400mm | |
| Standards/Approvals | CSA TÜV-tested safety UL + C-UL - FTTA UR + C-UR | |
| IP Rating | IP21 | |
| Bearing Type | Radial | |
| Configuration | Square | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 800m³/h | ||
Noise Level 58dB | ||
Filtered Air Flow 759m³/h | ||
Input Current 430mA | ||
Input Power 99W | ||
AC or DC Operation AC | ||
Installation Depth 258mm | ||
Supply Voltage 220V ac, 240V ac | ||
Face Height 133mm | ||
Face Width 400mm | ||
Standards/Approvals CSA TÜV-tested safety UL + C-UL - FTTA UR + C-UR | ||
IP Rating IP21 | ||
Bearing Type Radial | ||
Configuration Square | ||
Series SK | ||
- COO (Country of Origin):
- DE
Rittal Filter Fan, For Roof Mounting, 6kg Weight - SK Series - 3140100
Are your enclosed devices feeling the heat? Keep them cool with this filter fan from Rittal. It circulates air through your enclosure to ensure it's well-ventilated. This minimises the chance of electronic components overheating. The handy unit also filters air to remove floating dust that could damage your equipment. For convenience, you can install this fan from the inside or outside of an enclosure.
Features & Benefits
• Includes a filter mat, so it's ready to use
• Service life of over 60,000 hours for long-lasting performance
• Compact dimensions of 133 (H) x 400 (W) x 400mm (D) to maximise space in your enclosure
Applications
• Industrial control rooms
• Data and telecommunication centres
• Security facilities
• Automotive manufacturing
How much noise does this filter fan make?
Thanks to a low maximum noise level of 60dB, you can rest assured this fan won't drown out your conversation.
Related links
- Rittal SK Series Filter Fan AC 800 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan 240 V ac 841 m³/h Filtered IP21 400 mm x
- Rittal SK Series Filter Fan 415 V 480 V 749 m³/h Filtered IP21 400 mm
- Rittal SK Series Filter Fan AC 1000 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan AC 500 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan AC 500 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
