Rittal SK Series Filter Fan, 230V, AC, 474 m³/h Filtered, 500 m³/h Unimpeded, IP21, 133 mm, 400 mm x

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€462.21

(exc. VAT)

€568.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€462.21-
5 - 9€439.095%
10 +€424.378%

*price indicative

RS Stock No.:
223-9931
Distrelec Article No.:
304-23-288
Mfr. Part No.:
3139100
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Filter Fan

Unimpeded Air Flow

500m³/h

Noise Level

52dB

Filtered Air Flow

474m³/h

Input Current

230mA

Input Power

51W

AC or DC Operation

AC

Installation Depth

34.6mm

Supply Voltage

230V

Face Height

133mm

Face Width

400mm

Standards/Approvals

FTTA UR + C-UR, TÜV-tested Safety, UL + C-UL, CSA

IP Rating

IP21

Bearing Type

Radial

Series

SK

Configuration

Rectangular

COO (Country of Origin):
DE

Rittal Filter Fan, 51W Input Power Rating, 5.2kg Weight - SK Series - 3139100


Looking to bring a breath of fresh air into your working environment? Trust this filter fan from Rittal to improve the air quality of an enclosure to help protect your equipment from damage and overheating. An air throughput of 500m³/h ensures good circulation, so your devices stay as cool as a cucumber. When used with the included filter mat, the fan has an IP54 rating, which means it's protected against limited amounts of dust and water sprays.

Features & Benefits


• Roof-mounted to maximise the available space in your enclosure

• Compact dimensions of 133 (H) x 400 (W) x 400mm (D) to fit into tight spaces

• Supply voltage of 230V for use in low-voltage systems

Applications


• Laboratories

• Server rooms

• Warehouses

• Schools

How loud is this filter fan?


It has a low noise level of 52dB, ensuring it operates quietly to minimise workplace disturbances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy