Rittal SK Series Filter Fan, 115V ac, AC, 446 m³/h Filtered, 500 m³/h Unimpeded, IP21, 133 mm, 400 mm x
- RS Stock No.:
- 223-9932
- Mfr. Part No.:
- 3139110
- Manufacturer:
- Rittal
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€485.99
(exc. VAT)
€597.77
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €485.99 | - |
| 5 - 9 | €461.69 | 5% |
| 10 + | €437.40 | 9% |
*price indicative
- RS Stock No.:
- 223-9932
- Mfr. Part No.:
- 3139110
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 500m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 54dB | |
| Filtered Air Flow | 446m³/h | |
| Input Current | 560mA | |
| Input Power | 65W | |
| AC or DC Operation | AC | |
| Installation Depth | 34.6mm | |
| Supply Voltage | 115V ac | |
| Face Height | 133mm | |
| Face Width | 400mm | |
| Standards/Approvals | C-UL, C-UR, CSA, EAC, UL, UR, FTTA | |
| IP Rating | IP21 | |
| Series | SK | |
| Bearing Type | Radial | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 500m³/h | ||
Product Type Filter Fan | ||
Noise Level 54dB | ||
Filtered Air Flow 446m³/h | ||
Input Current 560mA | ||
Input Power 65W | ||
AC or DC Operation AC | ||
Installation Depth 34.6mm | ||
Supply Voltage 115V ac | ||
Face Height 133mm | ||
Face Width 400mm | ||
Standards/Approvals C-UL, C-UR, CSA, EAC, UL, UR, FTTA | ||
IP Rating IP21 | ||
Series SK | ||
Bearing Type Radial | ||
Configuration Square | ||
- COO (Country of Origin):
- DE
The Rittal SK series is roof mounted fan with a high protection category and flexible installation from the inside or outside. The power consumption of fan is 65 W and rated current 0.56 A with 115 V rated operating voltage.
IP 21 without filter mat
IP 55 including filter mat
Colour is RAL 7035
Related links
- Rittal SK Series Filter Fan AC 1000 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan AC 800 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan AC 500 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan 240 V ac 759 m³/h Filtered IP21 400 mm x
- Rittal SK Series Filter Fan 240 V ac 841 m³/h Filtered IP21 400 mm x
- Rittal SK Series Filter Fan 415 V 480 V 749 m³/h Filtered IP21 400 mm
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x
