Rittal SK Series Filter Fan, 115V ac, AC, 759 m³/h Filtered, 800 m³/h Unimpeded, IP21, 133 mm, 400 mm x
- RS Stock No.:
- 223-9934
- Mfr. Part No.:
- 3140110
- Manufacturer:
- Rittal
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€626.46
(exc. VAT)
€770.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €626.46 | - |
| 5 - 9 | €595.14 | 4% |
| 10 + | €563.81 | 10% |
*price indicative
- RS Stock No.:
- 223-9934
- Mfr. Part No.:
- 3140110
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 800m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 60dB | |
| Filtered Air Flow | 759m³/h | |
| Input Current | 1.2A | |
| Input Power | 138W | |
| AC or DC Operation | AC | |
| Installation Depth | 34.6mm | |
| Supply Voltage | 115V ac | |
| Face Height | 133mm | |
| Face Width | 400mm | |
| Standards/Approvals | CSA UL+C-UL-FTTA UR+C-UR | |
| IP Rating | IP21 | |
| Series | SK | |
| Configuration | Square | |
| Bearing Type | Radial | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 800m³/h | ||
Product Type Filter Fan | ||
Noise Level 60dB | ||
Filtered Air Flow 759m³/h | ||
Input Current 1.2A | ||
Input Power 138W | ||
AC or DC Operation AC | ||
Installation Depth 34.6mm | ||
Supply Voltage 115V ac | ||
Face Height 133mm | ||
Face Width 400mm | ||
Standards/Approvals CSA UL+C-UL-FTTA UR+C-UR | ||
IP Rating IP21 | ||
Series SK | ||
Configuration Square | ||
Bearing Type Radial | ||
- COO (Country of Origin):
- DE
The Rittal SK series is roof mounted fan with a high protection category and flexible installation from the inside or outside. The power consumption of fan is 138 W and rated current 1.2 A with 115 V rated operating voltage.
IP 21 without filter mat
IP 55 including filter mat
Colour is RAL 7035
Related links
- Rittal SK Series Filter Fan 240 V ac 759 m³/h Filtered IP21 400 mm x
- Rittal SK Series Filter Fan 415 V 480 V 749 m³/h Filtered IP21 400 mm
- Rittal SK Series Filter Fan AC 1000 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan AC 500 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan AC 500 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan 240 V ac 841 m³/h Filtered IP21 400 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x
