Rittal SK Series Filter Fan, 380V, 415 V, 400 V, 480 V, AC, 749 m³/h Filtered, 800 m³/h Unimpeded, IP21, 133 mm, 400 mm

Get a bulk buy discount

Add 5 more to save €171.55

View bulk pricing options

Subtotal (1 unit)*

€686.20

(exc. VAT)

€844.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€686.20-
5 - 9€651.89€171.55
10 +€617.58€686.20

*price indicative

RS Stock No.:
223-9936
Mfr. Part No.:
3140140
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Filter Fan

Unimpeded Air Flow

800m³/h

Noise Level

56dB

Filtered Air Flow

749m³/h

Input Current

170mA

Input Power

98W

AC or DC Operation

AC

Installation Depth

34.6mm

Supply Voltage

380V, 415V, 400V, 480V

Face Height

133mm

Face Width

400mm

Standards/Approvals

UR+C-UR, TÜV, CSA, FTTA, UL+C-UL

IP Rating

IP21

Series

SK

COO (Country of Origin):
DE
The Rittal SK series is roof mounted fan with a high protection category and flexible installation from the inside or outside. The power consumption of fan is 98 W and rated current 0.17 A with 415 V rated operating voltage.

IP 21 without filter mat

IP 55 including filter mat

Colour is RAL 7035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy