Rittal SK Series Filter Fan, 230V ac, AC, 548 m³/h Filtered, 550 m³/h Unimpeded, IP54, 323 mm, 323 mm x
- RS Stock No.:
- 756-9824
- Mfr. Part No.:
- 3243600
- Manufacturer:
- Rittal
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-9824
- Mfr. Part No.:
- 3243600
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 550m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 59dB | |
| Filtered Air Flow | 548m³/h | |
| Input Current | 480mA | |
| Input Power | 71W, 89W | |
| AC or DC Operation | AC | |
| Installation Depth | 118.5mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Screwless | |
| Face Height | 323mm | |
| Face Width | 323mm | |
| Standards/Approvals | Protection Category (to IEC 60 529) | |
| IP Rating | IP54 | |
| Bearing Type | Ball, Friction | |
| Configuration | Square | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 550m³/h | ||
Product Type Filter Fan | ||
Noise Level 59dB | ||
Filtered Air Flow 548m³/h | ||
Input Current 480mA | ||
Input Power 71W, 89W | ||
AC or DC Operation AC | ||
Installation Depth 118.5mm | ||
Supply Voltage 230V ac | ||
Terminal Type Screwless | ||
Face Height 323mm | ||
Face Width 323mm | ||
Standards/Approvals Protection Category (to IEC 60 529) | ||
IP Rating IP54 | ||
Bearing Type Ball, Friction | ||
Configuration Square | ||
Series SK | ||
- COO (Country of Origin):
- DE
Rittal Filter Fan, 480 mA Input Current, IP54 - 3243600
This filter fan by Rittal provides efficient airflow with a capacity of 465 m³/h and 508 m³/h. Designed to meet the needs of various industries, this fan offers reliable and effective air circulation for your equipment.
Features & Benefits
• The filter fan has high air flow capacity of 465 m³/h and 508 m³/h for optimal ventilation
• It operates at a low noise level of 59 dB, creating a quiet work environment
• The filter fan is IP54 rated, providing protection against dust and water for use in industrial settings
• It is energy efficient, consuming only 71 W to 89 W for cost-effective operation
Applications
• Suitable for use in electrical enclosures, providing efficient cooling
• Ideal for automation setups where proper air circulation is essential
Can it provide efficient cooling for electrical enclosures?
Yes, this filter fan is designed to offer effective cooling for electrical enclosures.
Will it operate quietly in industrial environments?
Yes, it operates at a noise level of 59dB, ensuring a quiet working space.
Is it suitable for automation setups?
Yes, the high airflow capacity makes it suitable for automation systems.
Related links
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan 240 V ac 550 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC IP54 323 mm x
- Rittal SK Series Filter Fan 240 V ac 700 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan 240 V ac 820 m³/h Filtered IP51 323 mm x
- Rittal SK Series Filter Fan 130 V ac 900 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan ac Operation 550m³/h Unimpeded 323 x 323mm
