SMC AC Filter Regulator, 5 μm, 3/8 in G, 13 bar, AW30-F03H-B
- RS Stock No.:
- 362-595
- Distrelec Article No.:
- 300-33-911
- Mfr. Part No.:
- AW30-F03H-B
- Manufacturer:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 362-595
- Distrelec Article No.:
- 300-33-911
- Mfr. Part No.:
- AW30-F03H-B
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in G | |
| Maximum Operating Pressure | 13 bar | |
| Series | AC | |
| Filtration Size | 5μm | |
| Standards/Approvals | RoHS | |
| Model Number | AW30-F03H-B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Port Size 3/8 in G | ||
Maximum Operating Pressure 13 bar | ||
Series AC | ||
Filtration Size 5μm | ||
Standards/Approvals RoHS | ||
Model Number AW30-F03H-B | ||
- COO (Country of Origin):
- CN
The SMC Filter or Regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto-drain, metal bowl and covers, different set pressures, etc. The AW is part of the family of modular air preparation units and can be combined with other similar sized products.
Modular type filter regulator
Optional embedded pressure gauge
Available with built in backflow mechanism
Related links
- SMC AC Filter Regulator 3/8 in G 1 Mpa
- SMC AC Filter Regulator G 1/2 10 bar
- SMC AC Filter Regulator G 1/4 10 bar
- SMC AC Filter/Regulator (FR) Assembly 1/4 in 1 MPa, AW30-F02EH-D
- SMC AC Filter/Regulator (FR) Assembly 1/4 in 1 MPa, AW30-F02D-D
- SMC AC Filter/Regulator (FR) Assembly 1/4 in 1 MPa, AW30-F02BE-D
- SMC AC Filter Regulator 1/2 in 10 bar
- SMC AC Filter Regulator 1/2 in G, 1 Mpa
