PREVOST ATU VB2585 Filter Regulator Lubricator, 25 μm, G 1/8 Female, Manual, 10 bar
- RS Stock No.:
- 625-626
- Mfr. Part No.:
- ATU VB2585100
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€187.00
(exc. VAT)
€230.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.00 |
*price indicative
- RS Stock No.:
- 625-626
- Mfr. Part No.:
- ATU VB2585100
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | G 1/8 Female | |
| Product Type | Filter Regulator Lubricator | |
| Maximum Flow Rate | 3300.00L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | ATU VB2585 | |
| Drain Type | Manual | |
| Filtration Size | 25μm | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.5 → 8.5 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size G 1/8 Female | ||
Product Type Filter Regulator Lubricator | ||
Maximum Flow Rate 3300.00L/min | ||
Maximum Operating Pressure 10 bar | ||
Series ATU VB2585 | ||
Drain Type Manual | ||
Filtration Size 25μm | ||
Standards/Approvals No | ||
Pressure Setting Range 0.5 → 8.5 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filter-regulator with a manual valve is engineered for precision and reliability in fluid control applications. Designed to operate effectively at a maximum pressure, it enhances system performance while ensuring optimal filtration. Featuring a robust construction, this unit is ideal for various industrial settings, providing users with peace of mind during operation. The combination of flow rates and filtration capabilities supports a wide range of uses, making it a versatile choice for demanding applications. Furthermore, the units thoughtful design allows for easy integration into existing setups, minimising downtime and boosting productivity. Overall, this filter-regulator is a vital component that delivers both efficiency and effectiveness, reinforcing its status as a trusted product within the market.
Equipped with a manual valve for enhanced control
Optimised for operating efficiency ensuring minimal pressure drops
Designed for easy installation in various systems
Offers high flow rates to support demanding applications
Constructed for durability ensuring long lasting performance
Related links
- PREVOST ATU Filter Regulator Lubricator G 1/4 Female 10 bar
- PREVOST ATU VMS2585101 Filter/Regulator (FR) Assembly G 1/8 Female 10 bar, ATU VMS2585100
- PREVOST ATU Filter Regulator Lubricator G 3/8 10 bar
- PREVOST ATU Filter Regulator Lubricator G 1/2 10 bar
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/4 Female 10 bar, ATU VM2585101
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/4 Female 10 bar, ATU VMS2585101
- PREVOST ATU VM2585 Filter/Regulator (FR) Assembly G 3/8 10 bar, ATU VM2585102
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/2 10 bar, ATU VM2585103
