PREVOST ATU Filter Regulator Lubricator, 25 μm, G 1/4 Female, Manual, 10 bar
- RS Stock No.:
- 625-627
- Mfr. Part No.:
- ATU VB2585101
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€187.00
(exc. VAT)
€230.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.00 |
*price indicative
- RS Stock No.:
- 625-627
- Mfr. Part No.:
- ATU VB2585101
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter Regulator Lubricator | |
| Port Size | G 1/4 Female | |
| Maximum Flow Rate | 3300.00L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | ATU | |
| Drain Type | Manual | |
| Filtration Size | 25μm | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.5 → 8.5 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter Regulator Lubricator | ||
Port Size G 1/4 Female | ||
Maximum Flow Rate 3300.00L/min | ||
Maximum Operating Pressure 10 bar | ||
Series ATU | ||
Drain Type Manual | ||
Filtration Size 25μm | ||
Standards/Approvals No | ||
Pressure Setting Range 0.5 → 8.5 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filter-regulator with manual valve is an essential component for ensuring consistent air quality and pressure control in pneumatic systems. This model efficiently regulates flow rates at 6.00 bar, making it suitable for various industrial applications. By combining filtration and regulation into a single unit, it streamlines the setup, saving both space and time. Its design features robust construction, promising longevity and reliability, and the manageable dimensions provide easy installation into existing systems. With a filtration capability of 25 microns, this unit ensures that only the cleanest air passes through, safeguarding downstream components from damage and performance degradation. Ideal for users demanding precision and durability, this unit stands as a testament to quality engineering.
Designed for seamless integration into pneumatic systems
Manual valve allows for precise adjustments to flow control
Compact size ensures easy installation even in tight spaces
Offers reliable filtration up to 25 microns to protect downstream machinery
Constructed for durability assuring long term performance
Suitable for a variety of industrial applications enhancing versatility
Related links
- PREVOST ATU Filter Regulator Lubricator G 3/8 10 bar
- PREVOST ATU Filter Regulator Lubricator G 1/2 10 bar
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/4 Female 10 bar, ATU VM2585101
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/4 Female 10 bar, ATU VMS2585101
- PREVOST ATU VB2585 Filter Regulator Lubricator G 1/8 Female 10 bar
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/2 10 bar, ATU VM2585103
- PREVOST ATU VMS2585101 Filter/Regulator (FR) Assembly G 1/8 Female 10 bar, ATU VMS2585100
- PREVOST ATU VM2585 Filter/Regulator (FR) Assembly G 3/8 10 bar, ATU VM2585102
