PREVOST ATU Filter/Regulator (FR) Assembly, 25 μm, G 1/4 Female, Manual, 10 bar, ATU VM2585101
- RS Stock No.:
- 625-634
- Mfr. Part No.:
- ATU VM2585101
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€131.86
(exc. VAT)
€162.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.86 |
*price indicative
- RS Stock No.:
- 625-634
- Mfr. Part No.:
- ATU VM2585101
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | G 1/4 Female | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 4500.00L/min | |
| Series | ATU | |
| Drain Type | Manual | |
| Filtration Size | 25μm | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.5 → 8.5 bar | |
| Model Number | ATU VM2585101 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size G 1/4 Female | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 4500.00L/min | ||
Series ATU | ||
Drain Type Manual | ||
Filtration Size 25μm | ||
Standards/Approvals No | ||
Pressure Setting Range 0.5 → 8.5 bar | ||
Model Number ATU VM2585101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filter regulator designed to optimise your compressed air system, providing reliable performance and enhanced filtration. Engineered meticulously, it combines efficiency with advanced features to ensure smooth operation under various conditions. The unit is equipped with a manual valve for precise control, making it suitable for a range of applications in industrial settings. With a robust design and high flow capabilities, it stands as a versatile solution for maintaining air quality and pressure. This product highlights a commitment to both functionality and durability, ensuring that your systems operate at their best even under high demands.
Efficient filtration ensures superior air quality
Manual valve allows for precise pressure adjustments
High flow rates enable better performance in demanding applications
Compact design helps save space and facilitate easier installation
Compatible with various air compressor systems due to flexible connections
Related links
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/4 Female 10 bar, ATU VMS2585101
- PREVOST ATU VMS2585101 Filter/Regulator (FR) Assembly G 1/8 Female 10 bar, ATU VMS2585100
- PREVOST ATU Filter Regulator Lubricator G 1/4 Female 10 bar
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/2 10 bar, ATU VM2585103
- PREVOST ATU VM2585 Filter/Regulator (FR) Assembly G 3/8 10 bar, ATU VM2585102
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/8 Female ATU M2585100
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585101
