PREVOST ATU VMS2585101 Filter/Regulator (FR) Assembly, 25 μm, G 1/8 Female, Manual, 10 bar, ATU VMS2585100
- RS Stock No.:
- 625-638
- Mfr. Part No.:
- ATU VMS2585100
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€249.44
(exc. VAT)
€306.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.44 |
*price indicative
- RS Stock No.:
- 625-638
- Mfr. Part No.:
- ATU VMS2585100
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | G 1/8 Female | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Flow Rate | 1000.00L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | ATU VMS2585101 | |
| Drain Type | Manual | |
| Filtration Size | 25μm | |
| Standards/Approvals | No | |
| Model Number | ATU VMS2585100 | |
| Pressure Setting Range | 0.5 → 8.5 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size G 1/8 Female | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Flow Rate 1000.00L/min | ||
Maximum Operating Pressure 10 bar | ||
Series ATU VMS2585101 | ||
Drain Type Manual | ||
Filtration Size 25μm | ||
Standards/Approvals No | ||
Model Number ATU VMS2585100 | ||
Pressure Setting Range 0.5 → 8.5 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filter regulator is expertly designed for precision and reliability in pneumatic systems. Combining a manual valve with a progressive pressurisation valve, it enhances workflow efficiency by enabling fine control over airflow and pressure. Ideal for various industrial applications, this unit promises optimal performance and durability, ensuring that your operations run smoothly under pressure. It effortlessly manages a maximum operating pressure of 6.00 bar, catering to diverse requirements with a commendable flow rate of 700.00 l/min. This robust solution is a testament to the innovative engineering , providing users with a dependable and effective means of filtration and regulation for compressed air. Whether utilised in production lines or service facilities, this compelling unit showcases the commitment to quality that prevost is renowned for.
Compact design for easy installation in tight spaces
Enhanced airflow control allows for precise adjustments
Designed to suit a range of industrial environments
Robust construction ensures long lasting durability
Streamlined operation minimises maintenance requirements
Related links
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/4 Female 10 bar, ATU VMS2585101
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/4 Female 10 bar, ATU VM2585101
- PREVOST ATU VB2585 Filter Regulator Lubricator G 1/8 Female 10 bar
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/2 10 bar, ATU VM2585103
- PREVOST ATU VM2585 Filter/Regulator (FR) Assembly G 3/8 10 bar, ATU VM2585102
- PREVOST ATU Filter Regulator Lubricator G 1/4 Female 10 bar
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/8 Female ATU M2585100
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103
