PREVOST ATU Filter/Regulator (FR) Assembly, 25 μm, G 1/4 Female, Manual, 10 bar, ATU VMS2585101
- RS Stock No.:
- 625-639
- Mfr. Part No.:
- ATU VMS2585101
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€249.44
(exc. VAT)
€306.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.44 |
*price indicative
- RS Stock No.:
- 625-639
- Mfr. Part No.:
- ATU VMS2585101
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | G 1/4 Female | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | ATU | |
| Drain Type | Manual | |
| Filtration Size | 25μm | |
| Standards/Approvals | No | |
| Model Number | ATU VMS2585101 | |
| Pressure Setting Range | 0.5 → 8.5 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size G 1/4 Female | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 10 bar | ||
Series ATU | ||
Drain Type Manual | ||
Filtration Size 25μm | ||
Standards/Approvals No | ||
Model Number ATU VMS2585101 | ||
Pressure Setting Range 0.5 → 8.5 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filter regulator with manual valve and progressive pressurisation valve is an essential component for ensuring optimal performance in various industrial applications. Designed for precision and reliability, this unit operates effectively under maximum pressures of 6 bar, allowing for seamless flow management at a rate of 1000 l/min. The robust construction and high-quality materials guarantee durability and longevity, making it ideal for demanding environments. With its user-friendly manual valve, users can easily control pressure levels, ensuring consistent output. The integrated progressive pressurisation feature enhances the safety and efficiency of pneumatic systems, making this unit a preferred choice amongst professionals.
Efficient flow management maximises system performance
User friendly manual valve allows for easy operation
Designed for high durability ideal for tough environments
Features progressive pressurisation for enhanced safety
Reliable performance at a maximum pressure of 6 bar
Related links
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/4 Female 10 bar, ATU VM2585101
- PREVOST ATU VMS2585101 Filter/Regulator (FR) Assembly G 1/8 Female 10 bar, ATU VMS2585100
- PREVOST ATU Filter Regulator Lubricator G 1/4 Female 10 bar
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/2 10 bar, ATU VM2585103
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/8 Female ATU M2585100
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585101
- PREVOST ATU VM2585 Filter/Regulator (FR) Assembly G 3/8 10 bar, ATU VM2585102
