PREVOST SQ SYSTEM Filter/Regulator (FR) Assembly, 10.00 bar, ATU M2585SQES

Subtotal (1 unit)*

€128.22

(exc. VAT)

€157.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.22

*price indicative

RS Stock No.:
628-160
Mfr. Part No.:
ATU M2585SQES
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Filter/Regulator (FR) Assembly

Maximum Operating Pressure

10.00 bar

Series

SQ SYSTEM

Minimum Operating Temperature

5.00°C

Maximum Operating Temperature

50.00°C

Standards/Approvals

No

Bowl Material

Aluminium

Model Number

ATU M2585SQES

Pressure Setting Range

10 bar

RoHS Status: Exempt

COO (Country of Origin):
IN
The PREVOST filter-regulator designed specifically for square profiles, ensuring efficient operation in various pneumatic applications. Incorporating advanced filtration technology, it maintains consistent pressure levels while effectively filtering contaminants. With a robust construction made of 100% aluminium, this product stands out for its durability and lightweight design. The unit excels in temperature adaptability, functioning seamlessly within specified temperature ranges, making it ideal for diverse working environments. Its thoughtful design integrates effortlessly into existing systems, facilitating straightforward installation and maintenance.

Optimised for square profile applications enhancing system compatibility

Crafted from high quality aluminium offering a perfect blend of strength and weight efficiency

Equipped with filtration capabilities that maintain air quality promoting system longevity

Designed to withstand varying temperatures for reliable performance under different conditions

Simple installation process allows for efficient integration into pneumatic systems

Lightweight design reduces installation burden and increases overall system efficiency

Related links