PREVOST SQ SYSTEM Filter/Regulator (FR) Assembly, 10.00 bar, ATU M2585SQIS

Subtotal (1 unit)*

€128.22

(exc. VAT)

€157.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.22

*price indicative

RS Stock No.:
628-161
Mfr. Part No.:
ATU M2585SQIS
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Filter/Regulator (FR) Assembly

Maximum Operating Pressure

10.00 bar

Series

SQ SYSTEM

Minimum Operating Temperature

5.00°C

Maximum Operating Temperature

50.00°C

Standards/Approvals

No

Pressure Setting Range

10 bar

Model Number

ATU M2585SQIS

Bowl Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
IN
The PREVOST filter-regulator is specifically designed for use with square profiles, delivering high performance with a robust construction. Engineered from 100% aluminium, it ensures a lightweight yet durable solution, perfect for a variety of applications in pneumatic systems. With a temperature range of 5°C to 50°C, this device operates efficiently under varying environmental conditions. Its advanced design guarantees optimal air quality by separating moisture and particulate matter, which extends the lifespan of downstream components. Tailored for professionals who demand reliability, this filter-regulator combines practicality with innovative engineering, making it an indispensable addition to your pneumatic setup.

Constructed from pure aluminium for enhanced durability

Efficiently regulates pressure to maintain system stability

Designed for square profiles making integration seamless

Operates effectively in a comprehensive temperature range

Minimises wear on connected tools with improved air quality

Lightweight design facilitates easy installation and maintenance

Related links

Recently viewed