PREVOST ATU Filter/Regulator (FR) Assembly, 25 μm, G 1/8 Female, 10 bar, ATU M2585100
- RS Stock No.:
- 628-146
- Mfr. Part No.:
- ATU M2585100
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€73.63
(exc. VAT)
€90.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.63 |
*price indicative
- RS Stock No.:
- 628-146
- Mfr. Part No.:
- ATU M2585100
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | G 1/8 Female | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Flow Rate | 4500L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | ATU | |
| Filtration Size | 25μm | |
| Pressure Gauge Port Size | 1/8 in G | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Pressure Setting Range | 10 bar | |
| Model Number | ATU M2585100 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size G 1/8 Female | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Flow Rate 4500L/min | ||
Maximum Operating Pressure 10 bar | ||
Series ATU | ||
Filtration Size 25μm | ||
Pressure Gauge Port Size 1/8 in G | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Pressure Setting Range 10 bar | ||
Model Number ATU M2585100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filter-regulator designed to provide precise control over flow rates and maintain optimal operating conditions for various applications. Engineered for durability and reliability, it efficiently regulates air supply while ensuring exceptional filtration. Ideal for environments requiring consistent performance, this unit seamlessly integrates into existing systems, allowing for improved efficiency and reduced downtime. With robust construction and intelligent design, this filter-regulator is the perfect solution for professionals seeking high-quality performance in demanding situations. Its compact design and user-friendly features make it an essential component for a wide range of industrial and pneumatic applications, ensuring maximum productivity.
Designed to handle high flow rates ensuring your systems operate smoothly
Offers excellent filtration capabilities for enhanced air quality
Built to withstand varying temperature ranges for reliable performance
Compact design allows for easy installation in tight spaces
Durable construction ensures longevity reducing the need for frequent replacements
Complies with industry standards for safety and performance
User friendly adjustments allow for quick configuration based on specific requirements
Related links
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/4 Female 10 bar, ATU VM2585101
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/4 Female 10 bar, ATU VMS2585101
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585101
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/2 10 bar, ATU VM2585103
- PREVOST ATU VMS2585101 Filter/Regulator (FR) Assembly G 1/8 Female 10 bar, ATU VMS2585100
- PREVOST ATU VM2585 Filter/Regulator (FR) Assembly G 3/8 10 bar, ATU VM2585102
- PREVOST ATU M2585103 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585102
