PREVOST PREVOS1 Filter/Regulator (FR) Assembly, 25 μm, 1/2 in G, 10 bar, ATU M2585103IS
- RS Stock No.:
- 628-159
- Mfr. Part No.:
- ATU M2585103IS
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€159.03
(exc. VAT)
€195.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.03 |
*price indicative
- RS Stock No.:
- 628-159
- Mfr. Part No.:
- ATU M2585103IS
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 10 bar | |
| Series | PREVOS1 | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Standards/Approvals | No | |
| Model Number | ATU M2585103IS | |
| Pressure Setting Range | 8.5 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 10 bar | ||
Series PREVOS1 | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Standards/Approvals No | ||
Model Number ATU M2585103IS | ||
Pressure Setting Range 8.5 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filter-regulator with safety quick coupling is an essential component for maintaining optimal performance in pneumatic systems. Designed for versatility and reliability, this unit expertly regulates pressure and filters out unwanted particles, ensuring the efficiency and longevity of your equipment. With an optimal working temperature range and robust construction, it caters to varied industrial needs while providing exceptional filtration capabilities. Ideal for applications where precision and safety are paramount, this model guarantees peace of mind thanks to its thoughtful design and quality materials.
Compact design facilitates easy installation in tight spaces
Ensures stable pressure control for varied applications
Constructed to withstand high operating pressures for enhanced durability
Offers user friendly operation with a clear pressure gauge
Equipped with a quick coupling feature for swift connection and disconnection
Related links
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102ES
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102IS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103ES
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102BS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103BS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102CS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103CS
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103
