PREVOST ATU Filter/Regulator (FR) Assembly, 25 μm, 1/2 in G, 10 bar, ATU M2585103
- RS Stock No.:
- 628-155
- Mfr. Part No.:
- ATU M2585103
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€134.69
(exc. VAT)
€165.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.69 |
*price indicative
- RS Stock No.:
- 628-155
- Mfr. Part No.:
- ATU M2585103
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | 1/2 in G | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Flow Rate | 4500.00L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | ATU | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.5 → 8.5 bar | |
| Model Number | ATU M2585103 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size 1/2 in G | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Flow Rate 4500.00L/min | ||
Maximum Operating Pressure 10 bar | ||
Series ATU | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Standards/Approvals No | ||
Pressure Setting Range 0.5 → 8.5 bar | ||
Model Number ATU M2585103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filter-regulator designed to provide exceptional performance in managing compressed air systems. With a robust construction, it ensures reliable filtration at high flow rates, making it ideal for various industrial applications. The precision engineering guarantees consistent operation under varying temperature conditions, providing peace of mind for users. Perfect for applications requiring stringent air quality standards, this unit effectively reduces particulate matter while maintaining optimal pressure levels. Whether you're looking to enhance system efficiency or prolong equipment life, this reliable solution promises to meet your demanding requirements with ease.
Offers precise regulation of air pressure to ensure optimal system performance
Constructed from high quality materials for enhanced durability and reliability
Designed to handle high flow rates catering to diverse industrial needs
Equipped with advanced filtration technology for superior air quality
Features a lightweight design making installation and maintenance straightforward
Adaptable for various thread sizes to meet specific connection requirements
Related links
- PREVOST ATU M2585103 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585102
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585101
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/8 Female ATU M2585100
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/4 Female 10 bar, ATU VM2585101
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/2 10 bar, ATU VM2585103
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/4 Female 10 bar, ATU VMS2585101
- PREVOST ATU VM2585 Filter/Regulator (FR) Assembly G 3/8 10 bar, ATU VM2585102
- PREVOST ATU VMS2585101 Filter/Regulator (FR) Assembly G 1/8 Female 10 bar, ATU VMS2585100
