PREVOST ALTO Filter/Regulator (FR) Assembly, 0.01 μm, 1/2 in G, Automatic, 12 bar
- RS Stock No.:
- 629-859
- Mfr. Part No.:
- KTB CSM3
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€290.78
(exc. VAT)
€357.66
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.78 |
*price indicative
- RS Stock No.:
- 629-859
- Mfr. Part No.:
- KTB CSM3
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | 1/2 in G | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 1500.00L/min | |
| Series | ALTO | |
| Drain Type | Automatic | |
| Filtration Size | 0.01μm | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Standards/Approvals | No | |
| Overall Height | 280mm | |
| Pressure Setting Range | 12 bar | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size 1/2 in G | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 1500.00L/min | ||
Series ALTO | ||
Drain Type Automatic | ||
Filtration Size 0.01μm | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Standards/Approvals No | ||
Overall Height 280mm | ||
Pressure Setting Range 12 bar | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Submicronic Filter Set With Regulator and Gauge is designed for high-efficiency filtration in compressed air systems. With a G1/2 connection, it delivers a flow rate of 1500 l/min at 7 bar with a pressure drop of 1 bar. It offers ultra-fine filtration down to 0.01 μm, ensuring clean air for sensitive applications. Operating within a temperature range of 5°C to 50°C and a maximum pressure of 12 bar, this unit combines precise regulation with superior air purity.
280 mm in height
2.4 kg weight
Related links
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G 12.00 bar
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G, 12.00 bar
- PREVOST ALTO Filter/Regulator (FR) Assembly G 3/8 KTM SM2ES
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 Female KTM SM1ES
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3IS
- PREVOST ALTO Filter/Regulator (FR) Assembly G 3/8 KTM SM2IS
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 Female KTM SM1IS
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3ES
