PREVOST ALTO Filter/Regulator (FR) Assembly, 25 μm, G 1/4 Female, 12 bar, KTM SM1ES
- RS Stock No.:
- 625-705
- Mfr. Part No.:
- KTM SM1ES
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€94.67
(exc. VAT)
€116.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.67 |
*price indicative
- RS Stock No.:
- 625-705
- Mfr. Part No.:
- KTM SM1ES
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | G 1/4 Female | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 1820.00L/min | |
| Series | ALTO | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Overall Height | 280mm | |
| Overall Width | 70mm | |
| Standards/Approvals | No | |
| Model Number | KTM SM1ES | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size G 1/4 Female | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 1820.00L/min | ||
Series ALTO | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Overall Height 280mm | ||
Overall Width 70mm | ||
Standards/Approvals No | ||
Model Number KTM SM1ES | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST filter-regulator with wall bracket is an essential component in air treatment systems. This unit excels in maintaining optimal pressure and filtration, thereby enhancing the performance and longevity of your pneumatic tools. Designed with efficiency in mind, it offers a maximum flow rate of 550 l/min at 7 bar, ensuring consistent air supply without interruption. The integrated gauge allows for effortless monitoring of pressure, making it user-friendly for both professionals and DIY enthusiasts. Constructed with high-quality materials, this filter-regulator is built to last, providing reliability and peace of mind. Its compact design makes it easy to install in various settings, making it a versatile choice for diverse applications.
Incorporates a built in pressure gauge for easy monitoring
Features a durable wall bracket for secure installation
Provides efficient filtration at 5 microns improving air quality
Maintains consistent operational pressure reducing wear on tools
Compact dimensions allow for space saving installation in limited areas
Designed to deliver optimal performance in air treatment systems
Related links
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 Female KTM SM1IS
- PREVOST ALTO Filter/Regulator (FR) Assembly G 3/8 KTM SM2ES
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3IS
- PREVOST ALTO Filter/Regulator (FR) Assembly G 3/8 KTM SM2IS
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3ES
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3BS
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 7 bar
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G, 12.00 bar
