PREVOST ALTO Filter/Regulator (FR) Assembly, 25 μm, G 1/4 Female, 12 bar, KTM SM1IS
- RS Stock No.:
- 625-706
- Mfr. Part No.:
- KTM SM1IS
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€89.76
(exc. VAT)
€110.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.76 |
*price indicative
- RS Stock No.:
- 625-706
- Mfr. Part No.:
- KTM SM1IS
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | G 1/4 Female | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 1820.00L/min | |
| Series | ALTO | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Standards/Approvals | No | |
| Overall Height | 280mm | |
| Model Number | KTM SM1IS | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size G 1/4 Female | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 1820.00L/min | ||
Series ALTO | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Standards/Approvals No | ||
Overall Height 280mm | ||
Model Number KTM SM1IS | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST ALTO - Filter-Regulator is an essential component for maintaining optimal performance in compressed air systems. Designed for easy installation with a wall bracket, this unit ensures a regulated supply of clean air for various applications. Its robust construction and technical specifications cater to diverse operational needs, making it a reliable choice for both industrial and commercial environments. With precision-engineered flow rates and safety features, this device stands out as a preferred solution for those seeking efficiency and reliability in air treatment. Ideal for users who demand top-quality performance and safety, the ALTO is a synergistic blend of functionality and ease of use.
Designed for seamless integration into existing systems
Crafted to maintain air purity and protect downstream components
Incorporates a safety quick release coupler for enhanced usability
Optimised for a maximum operational pressure of 7 bar
Durable construction provides long term resilience in demanding environments
Compact dimensions facilitate space saving installation
Related links
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 Female KTM SM1ES
- PREVOST ALTO Filter/Regulator (FR) Assembly G 3/8 KTM SM2IS
- PREVOST ALTO Filter/Regulator (FR) Assembly G 3/8 KTM SM2ES
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3IS
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3ES
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3BS
- PREVOST ALTO Filter/Regulator (FR) Assembly 3/8 in G 7 bar
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G, 12.00 bar
