PREVOST ALTO Filter/Regulator (FR) Assembly, 0.01 μm, 1/2 in G, 12 bar
- RS Stock No.:
- 629-760
- Mfr. Part No.:
- KTB CSM3BS
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€323.18
(exc. VAT)
€397.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €323.18 |
*price indicative
- RS Stock No.:
- 629-760
- Mfr. Part No.:
- KTB CSM3BS
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 1500.00L/min | |
| Series | ALTO | |
| Filtration Size | 0.01μm | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Overall Height | 280mm | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 1500.00L/min | ||
Series ALTO | ||
Filtration Size 0.01μm | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Overall Height 280mm | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Submicronic Filter Set with Regulator and Gauge is designed for efficient air filtration and pressure control. It ensures clean and dry compressed air for optimal tool performance. The PREVOS1 Quick Release Quick Coupler allows for fast and secure connections, enhancing workflow and reducing downtime.
12 bar operating pressure
G1/2 female thread
Related links
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G 12.00 bar
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G 12.00 bar
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3IS
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3ES
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3BS
- PREVOST ALTO Filter/Regulator (FR) Assembly G 3/8 KTM SM2ES
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 Female KTM SM1ES
- PREVOST ALTO Filter/Regulator (FR) Assembly G 3/8 KTM SM2IS
