Festo MS Filter Regulator, 40 μm, G1 in, Manual, 20 bar, 8232923
- RS Stock No.:
- 793-145
- Mfr. Part No.:
- MS6-LFR-AGF-D7-E-R-M-MPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€156.95
(exc. VAT)
€193.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.95 |
*price indicative
- RS Stock No.:
- 793-145
- Mfr. Part No.:
- MS6-LFR-AGF-D7-E-R-M-MPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G1 in | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 4500L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232923 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G1 in | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 4500L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Model Number 8232923 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, 40μm Filtration Size - MS6-LFR-AGF-D7-E-R-M-MPA, Numeric Part Number: 8232923
This filter regulator conditions compressed Air by removing condensate and stabilising downstream pressure for pneumatic systems. It is designed for inline or front-panel installation and accepts compressed Air to ISO 8573-1:2010 standards as the operating medium. The unit features a pressure gauge connection with G-thread ports and a manually operated condensate drain, suitable for general industrial environments with moderate corrosion stress.
Features and Benefits:
• 4500 L/min flow capacity enabling high-volume Air supply
• 0.5 to 12 bar regulation range delivering precise downstream control
• 20 bar maximum operating pressure supporting robust systems
• 40 μm polycarbonate bowl ensuring visible filtration monitoring
• Manual rotating drain allowing simple condensate removal
• 0.5 to 12 bar regulation range delivering precise downstream control
• 20 bar maximum operating pressure supporting robust systems
• 40 μm polycarbonate bowl ensuring visible filtration monitoring
• Manual rotating drain allowing simple condensate removal
Applications
• Suitable for pneumatic tool supply requiring stable pressure
• Used with inert gases in control-cabinet feed lines
• Ideal for compressed-Air preparation in assembly stations
• Can be used for instrument Air supply in moderate corrosion settings
• Used with inert gases in control-cabinet feed lines
• Ideal for compressed-Air preparation in assembly stations
• Can be used for instrument Air supply in moderate corrosion settings
What materials are used for wetted components?
The bowl is Makrolon® polycarbonate, Seals are NBR, and the sub-base and housing are die-cast aluminium.
How should the unit be mounted for correct operation?
It may be mounted vertically within ±5° or installed inline using appropriate G1 connections.
What temperature range can it operate within?
It supports media, ambient and storage temperatures between -10°C and 60°C.
How is pressure indicated and adjusted?
Pressure is shown on an analogue gauge and adjusted using a rotary knob with detent and secondary exhaust.
What filtration and condensate performance can be expected?
The element provides <40 μm pore size with >75% condensate separation and a maximum condensate volume of 38 ml.
Related links
- Festo MS Filter Regulator G1 in 12 bar, 8232925
- Festo MS Filter Regulator G1 in 20 bar, 8232920
- Festo MS Filter Regulator G1 in 20 bar, 8232922
- Festo MS Filter Regulator G1 in 20 bar, 8232917
- Festo MS Filter Regulator G1 in 12 bar, 8232924
- Festo MS Filter Regulator G1/2 in 20 bar, 8232891
- Festo MS Filter Regulator G1/4 in 20 bar, 8232898
- Festo MS Filter Regulator G1 in 20 bar, 8232919
