Festo MS Filter Regulator, 40 μm, G1 in, Automatic, 12 bar, 8232924
- RS Stock No.:
- 793-146
- Mfr. Part No.:
- MS6-LFR-AGF-D7-E-R-V
- Manufacturer:
- Festo
Subtotal (1 unit)*
€195.20
(exc. VAT)
€240.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.20 |
*price indicative
- RS Stock No.:
- 793-146
- Mfr. Part No.:
- MS6-LFR-AGF-D7-E-R-V
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1 in | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 4500L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 8232924 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1 in | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 4500L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 8232924 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Setting Range, 40μm Filtration Size - MS6-LFR-AGF-D7-E-R-V, Numeric Part Number: 8232924
This filter regulator provides pressure conditioning and particulate removal for compressed Air and inert gases in industrial pneumatic systems. It combines pressure regulation with particulate separation and an integral gauge port thread to enable system monitoring. Designed for in-line or front-panel mounting, it operates across typical workshop temperatures and is compatible with compressed Air specified to ISO 8573-1:2010.
Features and Benefits:
• 4500 L/min flow rate delivers high-volume Air for large systems
• 0.5 to 12 bar regulation range supports broad pressure requirements
• Fully automatic condensate drain reduces manual maintenance
• Polycarbonate bowl with guard allows visible contaminant inspection
• 40μm filtration improves downstream component longevity
• 0.5 to 12 bar regulation range supports broad pressure requirements
• Fully automatic condensate drain reduces manual maintenance
• Polycarbonate bowl with guard allows visible contaminant inspection
• 40μm filtration improves downstream component longevity
Applications
• Suitable for supply conditioning to pneumatic actuators
• Ideal for paint-spray preparation with particulate control
• Used with inert gas lines requiring regulated pressure
• Can be used for workshop Air mains delivering high flow
• Suitable for front-panel integration in control stations
• Ideal for paint-spray preparation with particulate control
• Used with inert gas lines requiring regulated pressure
• Can be used for workshop Air mains delivering high flow
• Suitable for front-panel integration in control stations
What materials contact the medium inside the unit?
Seals and membrane are MADE from NBR while the bowl is Makrolon® and the internal separating plate is POM.
How should it be mounted for correct operation?
It may be installed in-line or mounted to a front panel and must be mounted vertical ±5° for intended drainage.
What temperatures can it withstand during storage and use?
The unit is rated for use and storage within a range of -10°C to 60°C.
Which gases is it compatible with?
It is suitable for compressed Air meeting ISO 8573-1:2010 and for inert gases.
What materials contribute to moderate corrosion resistance?
Die-cast aluminium housing and sub-base with CRC2 classification provide moderate corrosion stress resistance.
Related links
- Festo MS Filter Regulator G1 in 12 bar, 8232925
- Festo MS Filter Regulator G1 in 12 bar, 8232921
- Festo MS Filter Regulator G1 in 12 bar, 8232918
- Festo MS Filter Regulator G3/4 in 12 bar, 8232915
- Festo MS Filter Regulator G1 in 20 bar, 8232922
- Festo MS Filter Regulator G1 in 20 bar, 8232923
- Festo MS Filter Regulator G 1/2 1.2 MPa
- Festo MS Filter Regulator G3/8 in Manual 8232868
