Festo MS Filter Regulator, 40 μm, G1 in, Manual, 20 bar, 8232922
- RS Stock No.:
- 793-144
- Mfr. Part No.:
- MS6-LFR-AGF-D7-E-R-M
- Manufacturer:
- Festo
Subtotal (1 unit)*
€156.95
(exc. VAT)
€193.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.95 |
*price indicative
- RS Stock No.:
- 793-144
- Mfr. Part No.:
- MS6-LFR-AGF-D7-E-R-M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1 in | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 4500L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G1 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Overall Width | 62mm | |
| Model Number | 8232922 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1 in | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 4500L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G1 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Overall Width 62mm | ||
Model Number 8232922 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo Filter Regulator is a combined unit that provides precise pressure regulation and efficient Air filtration for pneumatic systems. It has a G1 port connection, 40 μm filtration grade, and manual condensate drain.
20 bar operating pressure max.
Manually rotating condensate drain
Plastic bowl guard
Die-cast aluminium housing
Related links
- Festo MS Filter Regulator G1 in 20 bar, 8232923
- Festo MS Filter Regulator G1 in 20 bar, 8232919
- Festo MS Filter Regulator G1 in 12 bar, 8232924
- Festo MS Filter Regulator G1 in 12 bar, 8232925
- Festo MS Filter Regulator G1 in 20 bar, 8232916
- Festo MS Filter Regulator G1 in 20 bar, 8232920
- Festo MS Filter Regulator G3/4 in 20 bar, 8232913
- Festo MS Filter Regulator 1/2 in G 20 bar, 588774
