Festo MS Filter Regulator, 40 μm, G1/2 in, Manual, 20 bar, 8232891
- RS Stock No.:
- 793-222
- Mfr. Part No.:
- MS6-LFR-1/2-D7-E-R-M-MPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€103.14
(exc. VAT)
€126.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €103.14 |
*price indicative
- RS Stock No.:
- 793-222
- Mfr. Part No.:
- MS6-LFR-1/2-D7-E-R-M-MPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/2 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 4500L/min | |
| Maximum Operating Pressure | 20 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232891 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/2 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 4500L/min | ||
Maximum Operating Pressure 20 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 8232891 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Setting Range, G1/2in Port Size - MS6-LFR-1/2-D7-E-R-M-MPA, Numeric Part Number: 8232891
This filter regulator is designed to condition compressed Air by separating condensate and regulating downstream pressure for pneumatic systems. It integrates a pressure gauge port and a polycarbonate bowl for Visual condensate monitoring, supporting operation across typical industrial temperature ranges. The unit suits installations requiring stable output pressure and particulate removal before pneumatic actuators or instruments.
Features and Benefits:
• 4500 L/min flow rate enables high-throughput system performance
• 0.5 to 12 bar regulation range delivers precise output pressure control
• 20 bar maximum operating pressure permits use in higher-pressure circuits
• 40 μm filtration removes fine particulates while maintaining flow
• Manual rotating drain allows controlled condensate removal
• 0.5 to 12 bar regulation range delivers precise output pressure control
• 20 bar maximum operating pressure permits use in higher-pressure circuits
• 40 μm filtration removes fine particulates while maintaining flow
• Manual rotating drain allows controlled condensate removal
Applications
• Suitable for pneumatic tool supply lines requiring particulate removal
• Ideal for feeding control valves with steady regulated pressure
• Used with inert gas supplies in process installations
• Can be used for front-panel or inline mounting arrangements
• Ideal for feeding control valves with steady regulated pressure
• Used with inert gas supplies in process installations
• Can be used for front-panel or inline mounting arrangements
What materials contact the medium?
The filter components include a Makrolon® bowl, die-cast aluminium housing, NBR membrane and seals, and POM separating plate.
How is condensate handled and what capacity does the bowl have?
Condensate is expelled via a manual rotating drain and the bowl holds up to 38 ml.
What temperature and ambient conditions are acceptable?
Storage, media and ambient temperature range is -10 °C to 60 °C.
Which thread standards and port sizes are provided?
Pneumatic connections use G thread with both ports at G1/2 and the pressure gauge port sized 1/2 in.
Related links
- Festo MS Filter Regulator G1/4 in 20 bar, 8232898
- Festo MS Filter Regulator G1 in 20 bar, 8232923
- Festo MS Filter Regulator G 1/2 2 MPa
- Festo MS Filter Regulator G1/2 in 12 bar, 8232893
- Festo MS Filter Regulator 1/2 in G 20 bar, 588774
- Festo MS Filter Regulator 1/2 in G 20 bar, 579051
- Festo MS Filter Regulator G3/4 in 20 bar, 8232914
- Festo MS Filter Regulator G3/8 in 20 bar, 8232906
