Festo MS Filter Regulator, 40 μm, G1/2 in, Manual, 20 bar, 8233042
- RS Stock No.:
- 793-176
- Mfr. Part No.:
- MSB6-AGE:J1:F3-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€379.90
(exc. VAT)
€467.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €379.90 |
*price indicative
- RS Stock No.:
- 793-176
- Mfr. Part No.:
- MSB6-AGE:J1:F3-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G1/2 in | |
| Maximum Flow Rate | 3500L/min | |
| Maximum Operating Pressure | 20 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 8233042 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G1/2 in | ||
Maximum Flow Rate 3500L/min | ||
Maximum Operating Pressure 20 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 8233042 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, 40μm Filtration Size - MSB6-AGE:J1:F3-WP, Numeric Part Number: 8233042
This filter regulator combines pressure regulation and particulate separation for compressed-Air systems, designed for vertical mounting with a Compact footprint. It maintains a stable downstream pressure with primary compensation and secondary exhausting, and accepts lubricated or non-lubricated compressed Air and inert gases conforming to ISO 8573-1:2010. The unit includes an analogue pressure gauge port and a manual condensate drain, with materials chosen for moderate corrosion environments.
Features and Benefits:
• 0.5 to 12 bar regulation maintains consistent output pressure during load changes
• 3500 L/min maximum flow supports high-throughput pneumatic networks
• 40 μm filtration removes particulates to protect downstream valves
• Polycarbonate bowl with plastic guard allows Visual condensate inspection
• Manual rotating drain enables controlled condensate removal
• 3500 L/min maximum flow supports high-throughput pneumatic networks
• 40 μm filtration removes particulates to protect downstream valves
• Polycarbonate bowl with plastic guard allows Visual condensate inspection
• Manual rotating drain enables controlled condensate removal
Applications
• Suitable for factory compressed-Air distribution lines
• Ideal for pneumatic tool supply with high flow demand
• Used with inert-gas actuators requiring clean Air
• Can be used for machine-control panels needing stable pressure
• Appropriate for laboratories requiring ISO-class Air quality
• Ideal for pneumatic tool supply with high flow demand
• Used with inert-gas actuators requiring clean Air
• Can be used for machine-control panels needing stable pressure
• Appropriate for laboratories requiring ISO-class Air quality
What port sizes are available for gauge and process connections?
The pressure gauge port accepts 1/2 in fittings and the main ports use G-threaded connections including a G1/2 process port.
What temperature range can the unit be stored and operated in?
Both ambient and media temperatures range from -10 °C to 60 °C.
What materials are used for Seals and housing to resist corrosion?
Seals are MADE of NBR and the housing is die-cast aluminium with a Makrolon® bowl.
How is condensate capacity and handling specified?
The bowl holds up to 38 ml of condensate and is emptied via a manual rotating drain.
Related links
- Festo MS Filter Regulator G1/2 in 20 bar, 8233033
- Festo MS Filter Regulator G1/2 in 18 bar, 8233023
- Festo MS Filter Regulator G3/8 in 12 bar, 8233035
- Festo MS Filter Regulator G 1/4 1.8 MPa
- Festo MS Filter Regulator G3/4 in 20 bar, 8233040
- Festo MS Filter Regulator G3/8 in 20 bar, 8233034
- Festo MS Filter Regulator G1/4 in 20 bar, 8233030
- Festo MS Filter Regulator G 1/2 12 bar, 530224
